GBP | USD
Favorite

ECS-160-20-5PXDN-TR 16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
179 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.31800 £3.18
50 0.28580 £14.29
100 0.25410 £25.41
500 0.24138 £120.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1299TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.44688
  • Cut Tape (CT)  : XC1299CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 179 - Immediate
  • Unit Price: £0.38000

ECS-160-20-5PXDN-TR

Datasheet
Digi-Key Part Number XC1299DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-5PXDN-TR
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904,215

TRANS NPN 40V 0.2A SOT23

Nexperia USA Inc.

£0.08000 Details
Additional Resources
Standard Package 1
Other Names XC1299DKR