GBP | USD
Favorite

ECS-160-18-5PX-JES-TR 16MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
925 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.51000 £0.51
10 0.42700 £4.27
50 0.38420 £19.21
100 0.34150 £34.15
500 0.32440 £162.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3075TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.24460
  • Cut Tape (CT)  : XC3075CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 925 - Immediate
  • Unit Price: £0.51000

ECS-160-18-5PX-JES-TR

Datasheet
Digi-Key Part Number XC3075DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-18-5PX-JES-TR
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

16MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
Featured Product CSM-7X-JES Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC3075DKR