GBP | USD
Favorite

ECS-160-12-33Q-JES-TR 16MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
3,627 In Stock
Can ship immediately Factory Stock : 11,575
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.72100 £7.21
50 0.67400 £33.70
100 0.59570 £59.57
500 0.56430 £282.15
1,000 0.47026 £470.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2147TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: £0.41326
  • Cut Tape (CT)  : XC2147CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,627 - Immediate
    11,575 - Factory Stock 
  • Unit Price: £0.81000

ECS-160-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2147DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-12-33Q-JES-TR
Copy  
Description CRYSTAL 16.000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-80-18-20BQ-DS

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

£1.03000 Details

AUIPS6041GTR

IC PWR SWITCH N-CHAN 1:1 8SOIC

Infineon Technologies

£1.65000 Details

ADUM1201ARZ-RL7

DGTL ISO 2500VRMS 2CH GP 8SOIC

Analog Devices Inc.

£2.25000 Details

MAX11163EUB+

IC ADC 16BIT SAR 10UMAX

Maxim Integrated

£5.12000 Details

REF195FSZ-REEL

IC VREF SERIES 0.1% 8SOIC

Analog Devices Inc.

£3.65000 Details

CQB50W12-72S24

DC DC CONVERTER 24V 50W

Cincon Electronics Co. LTD

£74.02000 Details
Additional Resources
Standard Package 1
Other Names XC2147DKR