GBP | USD
Favorite

ECS-160-10-42-CKM-TR 16MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,434 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.84000 £0.84
10 0.74100 £7.41
50 0.69340 £34.67
100 0.61260 £61.26
500 0.58036 £290.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2566TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.43967
  • Cut Tape (CT)  : XC2566CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,434 - Immediate
  • Unit Price: £0.84000

ECS-160-10-42-CKM-TR

Datasheet
Digi-Key Part Number XC2566DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-10-42-CKM-TR
Copy  
Description CRYSTAL 16MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-42
EDA / CAD Models ECS-160-10-42-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-42
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2566DKR