GBP | USD
Favorite

Price & Procurement
19,087 In Stock
Can ship immediately Factory Stock : 4,286
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.84000 £0.84
10 0.74500 £7.45
50 0.69640 £34.82
100 0.61550 £61.55
500 0.58312 £291.56
1,000 0.48594 £485.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2181TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: £0.46667
  • Cut Tape (CT)  : XC2181CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,087 - Immediate
    4,286 - Factory Stock 
  • Unit Price: £0.84000

ECS-160-10-36Q-ES-TR

Datasheet
Digi-Key Part Number XC2181DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-10-36Q-ES-TR
Copy  
Description CRYSTAL 16.000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-18V102JX

RES ARRAY 4 RES 1K OHM 0502

Panasonic Electronic Components

£0.08000 Details

BLM18SG331TN1D

FERRITE BEAD 330 OHM 0603 1LN

Murata Electronics

£0.11000 Details

NSR0140P2T5G

DIODE SCHOTTKY 30V 70MA SOD923

ON Semiconductor

£0.29000 Details

LTC6992CDCB-2#TRMPBF

IC OSC SILICON PROG 6-DFN

Linear Technology/Analog Devices

£3.21000 Details

W2A4ZC104M4T4A

CAP ARRAY 0.1UF 10V X7R 0508

AVX Corporation

£0.47000 Details

NFM31PC276B0J3L

CAP FEEDTHRU 27UF 20% 6.3V 1206

Murata Electronics

£0.91000 Details
Additional Resources
Standard Package 1
Other Names XC2181DKR