GBP | USD
Favorite

Price & Procurement
5,219 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.87000 £0.87
10 0.76200 £7.62
50 0.71240 £35.62
100 0.62960 £62.96
500 0.59644 £298.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.87000

Excludes VAT

£1.04400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC981TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.47637
  • Cut Tape (CT)  : XC981CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,219 - Immediate
  • Unit Price: £0.91000

ECS-147-20-23A-EN-TR

Datasheet
Digi-Key Part Number XC981DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147-20-23A-EN-TR
Copy  
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC981DKR