GBP | USD
Favorite

ECS-135.600-CDX-0374 13.56MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US
Price & Procurement
13,120 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.11000 £1.11
10 1.05800 £10.58
50 1.03320 £51.66
100 0.88560 £88.56
500 0.86098 £430.49

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.11000

Excludes VAT

£1.33200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1358TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: £0.72568
  • Cut Tape (CT)  : XC1358CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,120 - Immediate
  • Unit Price: £1.11000

ECS-135.600-CDX-0374

Datasheet
Digi-Key Part Number XC1358DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.600-CDX-0374
Copy  
Description CRYSTAL 13.5600MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

13.56MHz ±20ppm Crystal 12pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets ECS-yyy.yy-CDX-03(70-86) Drawing
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-135.600-CDX-0374 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1358DKR