GBP | USD
Favorite

ECS-135.6-20-3X-TR 13.56MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
2,670 In Stock
Can ship immediately Factory Stock : 4,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.21800 £2.18
50 0.19580 £9.79
100 0.17410 £17.41
500 0.16538 £82.69
1,000 0.13927 £139.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1773TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: £0.13057
  • Cut Tape (CT)  : XC1773CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,670 - Immediate
    4,000 - Factory Stock 
  • Unit Price: £0.26000

ECS-135.6-20-3X-TR

Datasheet
Digi-Key Part Number XC1773DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.6-20-3X-TR
Copy  
Description CRYSTAL 13.5600MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13.56MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1773DKR