GBP | USD
Favorite

ECS-135.6-20-3X-EN-TR 13.56MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
1,124 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.33200 £3.32
50 0.29880 £14.94
100 0.26550 £26.55
500 0.25226 £126.13
1,000 0.21242 £212.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1790TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.18104
  • Cut Tape (CT)  : XC1790CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,124 - Immediate
    1,000 - Factory Stock 
  • Unit Price: £0.40000

ECS-135.6-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1790DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.6-20-3X-EN-TR
Copy  
Description CRYSTAL 13.5600MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

13.56MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1790DKR