GBP | USD
Favorite

ECS-135.6-12-33Q-JES-TR 13.56MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
8,388 In Stock
Can ship immediately Factory Stock : 13,554
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64
10 0.53100 £5.31
50 0.47800 £23.90
100 0.42480 £42.48
500 0.40360 £201.80
1,000 0.33987 £339.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2145TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: £0.28967
  • Cut Tape (CT)  : XC2145CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,388 - Immediate
    13,554 - Factory Stock 
  • Unit Price: £0.64000

ECS-135.6-12-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2145DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.6-12-33Q-JES-TR
Copy  
Description CRYSTAL 13.5600MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

13.56MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TRF7970ARHBR

IC RFID RDR/TRANS 13.56MZ 32VQFN

Texas Instruments

£4.67000 Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

£0.47000 Details

ADS1100A2IDBVT

IC ADC 16BIT SIGMA-DELTA SOT23-6

Texas Instruments

£4.62000 Details

BLM18AG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

£0.09000 Details

MCP2515-I/ST

IC CAN CONTROLLER W/SPI 20TSSOP

Microchip Technology

£1.72000 Details

ACF321825-681-TD01

FILTER LC(T) SMD

TDK Corporation

£0.43000 Details
Additional Resources
Standard Package 1
Other Names XC2145DKR