GBP | USD
Favorite

ECS-122.8-12-33Q-JEN-TR 12.28MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,990 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.61000 £0.61
10 0.54100 £5.41
50 0.50580 £25.29
100 0.44700 £44.70
500 0.42350 £211.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2847TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.32084
  • Cut Tape (CT)  : XC2847CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
    100 - Factory Stock 
  • Unit Price: £0.61000

ECS-122.8-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2847DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-12-33Q-JEN-TR
Copy  
Description CRYSTAL 12.2880MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12.28MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-33Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.28MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2847DKR