GBP | USD
Favorite

Price & Procurement
4,642 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.13000 £1.13
10 1.08300 £10.83
50 1.05800 £52.90
100 0.90670 £90.67
500 0.88152 £440.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1608TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.67545
  • Cut Tape (CT)  : XC1608CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,642 - Immediate
  • Unit Price: £1.13000

ECS-120-9-42-CKM-TR

Datasheet
Digi-Key Part Number XC1608DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-9-42-CKM-TR
Copy  
Description CRYSTAL 12.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-42
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

629105150921

CONN RCPT USB2.0 MICRO AB SMD RA

Würth Elektronik

£1.65000 Details

MIC5205YM5-TR

IC REG LIN POS ADJ 150MA SOT23-5

Microchip Technology

£0.33000 Details
Additional Resources
Standard Package 1
Other Names XC1608DKR