GBP | USD
Favorite

ECS-120-32-5PX-TR 12MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Price & Procurement
1,054 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.28400 £2.84
50 0.25560 £12.78
100 0.22710 £22.71
500 0.21572 £107.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1276TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.18166
  • Cut Tape (CT)  : XC1276CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,054 - Immediate
  • Unit Price: £0.34000

ECS-120-32-5PX-TR

Datasheet
Digi-Key Part Number XC1276DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-32-5PX-TR
Copy  
Description CRYSTAL 12.0000MHZ 32PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 32pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

XC2C256-7FTG256C

IC CPLD 256MC 6.7NS 256BGA

Xilinx Inc.

£18.28000 Details

SMAJ58A

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

£0.27000 Details

SMAJ58CA

TVS DIODE 58V 93.6V DO214AC

Littelfuse Inc.

£0.34000 Details

CJS-1200TA

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

£0.60000 Details

BAV70W,115

DIODE ARRAY GP 100V 175MA SOT323

Nexperia USA Inc.

£0.15000 Details

SP1255PUTG

TVS DIODE 4V 8.5V 6UDFN

Littelfuse Inc.

£0.74000 Details
Additional Resources
Standard Package 1
Other Names XC1276DKR