GBP | USD
Favorite

Price & Procurement
1,246 In Stock
Can ship immediately Factory Stock : 2,323
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.12000 £1.12
10 1.06600 £10.66
50 1.04120 £52.06
100 0.89240 £89.24
500 0.86760 £433.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1118TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: £0.66478
  • Cut Tape (CT)  : XC1118CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,246 - Immediate
    2,323 - Factory Stock 
  • Unit Price: £1.12000

ECS-120-20-30B-TR

Datasheet
Digi-Key Part Number XC1118DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-30B-TR
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HZ0805E601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

£0.14000 Details

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

£5.13000 Details

93LC56C-I/SN

IC EEPROM 2K SPI 3MHZ 8SOIC

Microchip Technology

£0.18000 Details

TPS73033DBVR

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

£0.47000 Details

MBRM110ET1G

DIODE SCHOTTKY 10V 1A POWERMITE

ON Semiconductor

£0.33000 Details

TPD2E001DRLR

TVS DIODE 5.5V SOT5

Texas Instruments

£0.44000 Details
Additional Resources
Standard Package 1
Other Names XC1118DKR