GBP | USD
Favorite

Price & Procurement
7,001 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.99000 £0.99
10 0.93900 £9.39
50 0.91780 £45.89
100 0.78670 £78.67
500 0.76488 £382.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.99000

Excludes VAT

£1.18800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1511TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.64468
  • Cut Tape (CT)  : XC1511CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,001 - Immediate
  • Unit Price: £0.99000

ECS-120-20-30B-DU

Datasheet
Digi-Key Part Number XC1511DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-120-20-30B-DU
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT4232HL-REEL

IC USB HS QUAD UART/SYNC 64-LQFP

FTDI, Future Technology Devices International Ltd

£6.15000 Details

FT2232HL-REEL

IC USB HS DUAL UART/FIFO 64-LQFP

FTDI, Future Technology Devices International Ltd

£4.97000 Details

7914J-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

£0.60000 Details

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

£0.32000 Details

A3930KJPTR-T

IC MOTOR DRIVER 5.5V-50V 48LQFP

Allegro MicroSystems

£4.73000 Details

BZX84C6V8W-7-F

DIODE ZENER 6.8V 200MW SOT323

Diodes Incorporated

£0.24000 Details
Additional Resources
Standard Package 1
Other Names XC1511DKR