GBP | USD
Favorite

ECS-120-18-5PXDU-TR 12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
1,803 In Stock
Can ship immediately Factory Stock : 8,095
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.67900 £6.79
50 0.63480 £31.74
100 0.56090 £56.09
500 0.53134 £265.67

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.76000

Excludes VAT

£0.91200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1530TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: £0.44279
  • Cut Tape (CT)  : XC1530CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,803 - Immediate
    8,095 - Factory Stock 
  • Unit Price: £0.76000

ECS-120-18-5PXDU-TR

Datasheet
Digi-Key Part Number XC1530DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-5PXDU-TR
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP803SN308T1G

IC SUPERVISOR 1 CHANNEL SOT23-3

ON Semiconductor

£0.45000 Details

CM200C32768HZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

£0.69000 Details

SN74LVC4245ADWR

IC TRNSLTR BIDIRECTIONAL 24SOIC

Texas Instruments

£0.86000 Details

ISO7242ADW

DGTL ISO 4000VPK 4CH GP 16SOIC

Texas Instruments

£4.90000 Details

TPIC6B595DWRG4

IC PWR 8-BIT SHIFT REGIS 20-SOIC

Texas Instruments

£1.04000 Details

APL3015EC-F01

LED RED CLEAR CHIP SMD

Kingbright

£0.40000 Details
Additional Resources
Standard Package 1
Other Names XC1530DKR