GBP | USD
Favorite

ECS-120-18-5P-TR 12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
14,530 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.59000 £0.59
10 0.52000 £5.20
50 0.48620 £24.31
100 0.42970 £42.97
500 0.40704 £203.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC717TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: £0.30837
  • Cut Tape (CT)  : XC717CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,530 - Immediate
  • Unit Price: £0.59000

ECS-120-18-5P-TR

Datasheet
Digi-Key Part Number XC717DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-5P-TR
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC717DKR