GBP | USD
Favorite

ECS-120-18-5G3X-AGN-TR 12MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.22220 £222.20
3,000 0.20831 £624.93
5,000 0.20137 £1,006.83
10,000 0.19442 £1,944.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2769CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
    100 - Factory Stock 
  • Unit Price: £0.45000
  • Digi-Reel®  : XC2769DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,983 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-120-18-5G3X-AGN-TR

Datasheet
Digi-Key Part Number XC2769TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-5G3X-AGN-TR
Copy  
Description CRYSTAL 12.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±25ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2769TR