GBP | USD
Favorite

ECS-120-18-30BQ-DS 12MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
4,118 In Stock
Can ship immediately Factory Stock : 839
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.71600 £7.16
50 0.66900 £33.45
100 0.59120 £59.12
500 0.56004 £280.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1983TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.46670
  • Cut Tape (CT)  : XC1983CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,118 - Immediate
    839 - Factory Stock 
  • Unit Price: £0.81000

ECS-120-18-30BQ-DS

Datasheet
Digi-Key Part Number XC1983DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-120-18-30BQ-DS
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-120-18-30BQ-DS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1983DKR