GBP | USD
Favorite

ECS-120-12-36-AGN-TR 12MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
885 In Stock
Can ship immediately Factory Stock : 1,095
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.48000 £0.48
10 0.40400 £4.04
50 0.36400 £18.20
100 0.32350 £32.35
500 0.30732 £153.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2710TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: £0.23527
  • Cut Tape (CT)  : XC2710CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 885 - Immediate
    1,095 - Factory Stock 
  • Unit Price: £0.48000

ECS-120-12-36-AGN-TR

Datasheet
Digi-Key Part Number XC2710DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-12-36-AGN-TR
Copy  
Description CRYSTAL 12MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±25ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-120-12-36-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8Z-12.000MAHE-T

CRYSTAL 12.0000MHZ 12PF SMD

TXC CORPORATION

£0.82000 Details
Additional Resources
Standard Package 1
Other Names XC2710DKR