GBP | USD
Favorite

ECS-120-12-33-AGN-TR 12MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately Factory Stock : 34,002
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.45000 £0.45
10 0.37400 £3.74
50 0.33640 £16.82
100 0.29920 £29.92
500 0.28420 £142.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2611TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    34,000 - Factory Stock 
  • Unit Price: £0.21756
  • Cut Tape (CT)  : XC2611CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    34,002 - Factory Stock 
  • Unit Price: £0.45000

ECS-120-12-33-AGN-TR

Datasheet
Digi-Key Part Number XC2611DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-12-33-AGN-TR
Copy  
Description CRYSTAL 12MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-120-12-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NLSX5012MUTAG

IC TRANSLATOR 2BIT 140MBPS 8DFN

ON Semiconductor

£1.47000 Details

SN65HVD1040QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.33000 Details

1051640001

CONN RCPT USB2.0 MICRO B SMD R/A

Molex

£0.74000 Details

LDL212PU50R

IC REG LINEAR 5V 1.2A 6DFN

STMicroelectronics

£0.41000 Details

AK09918C

SENSOR HALL EFFECT I2C 4WLCSP

AKM Semiconductor Inc.

£3.61000 Details

824001

TVS DIODE 5V 9V SOT23-6L

Würth Elektronik

£0.60000 Details
Additional Resources
Standard Package 1
Other Names XC2611DKR