GBP | USD
Favorite

ECS-120-12-30B-AGM-TR 12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,674 In Stock
Can ship immediately Factory Stock : 218
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.49000 £0.49
10 0.40400 £4.04
50 0.36320 £18.16
100 0.32290 £32.29
500 0.30672 £153.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.49000

Excludes VAT

£0.58800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2676TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.23481
  • Cut Tape (CT)  : XC2676CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,674 - Immediate
    218 - Factory Stock 
  • Unit Price: £0.49000

ECS-120-12-30B-AGM-TR

Datasheet
Digi-Key Part Number XC2676DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-12-30B-AGM-TR
Copy  
Description CRYSTAL 12MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-120-12-30B-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AU-Y1006

CONN RCPT USB1.1 TYPEA 4P SMD RA

Assmann WSW Components

£0.59000 Details

MAX3421EEHJ+T

IC USB PERIPH/HOST CNTRL 32TQFP

Maxim Integrated

£5.92000 Details

0ZCJ0050FF2G

PTC RESET FUSE 8V 500MA 1206

Bel Fuse Inc.

£0.09000 Details

150080RS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

£0.14000 Details

74HC4050D

IC BUFFER NON-INVERT 6V 16SOIC

Toshiba Semiconductor and Storage

£0.45000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

£0.15000 Details
Additional Resources
Standard Package 1
Other Names XC2676DKR