GBP | USD
Favorite

Price & Procurement
2,733 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.01000 £2.01
10 1.96300 £19.63
50 1.86920 £93.46
100 1.63560 £163.56
500 1.58882 £794.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.01000

Excludes VAT

£2.41200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC610TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £1.23198
  • Cut Tape (CT)  : XC610CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,733 - Immediate
  • Unit Price: £2.01000

ECS-100-S-20A-TR

Datasheet
Digi-Key Part Number XC610DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-S-20A-TR
Copy  
Description CRYSTAL 10.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC610DKR