GBP | USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.42887 £428.87
3,000 0.41458 £1,243.73
5,000 0.40028 £2,001.41
10,000 0.38599 £3,859.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1496CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
    5,100 - Factory Stock 
  • Unit Price: £0.80000
  • Digi-Reel®  : XC1496DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
    5,100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-100-20-5G3XDS-TR

Datasheet
Digi-Key Part Number XC1496TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-20-5G3XDS-TR
Copy  
Description CRYSTAL 10.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS-100-20-5G3DS-TR
ECS100205G3XDSTR
XC1496TR