GBP | USD
Favorite

Price & Procurement
939 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.13000 £1.13
10 1.07700 £10.77
50 1.05280 £52.64
100 0.90230 £90.23
500 0.87726 £438.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.13000

Excludes VAT

£1.35600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1117TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 939 - Immediate
  • Unit Price: £0.67218
  • Cut Tape (CT)  : XC1117CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
    100 - Factory Stock 
  • Unit Price: £1.13000

ECS-100-20-30B-TR

Datasheet
Digi-Key Part Number XC1117DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-20-30B-TR
Copy  
Description CRYSTAL 10.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1117DKR