GBP | USD
Favorite

ECS-100-18-20BQ-DS 10MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,085 In Stock
Can ship immediately Factory Stock : 2,100
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.98000 £0.98
10 0.93800 £9.38
50 0.91600 £45.80
100 0.78500 £78.50
500 0.76322 £381.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1979TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: £0.58480
  • Cut Tape (CT)  : XC1979CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,085 - Immediate
    2,100 - Factory Stock 
  • Unit Price: £0.98000

ECS-100-18-20BQ-DS

Datasheet
Digi-Key Part Number XC1979DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-18-20BQ-DS
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CSM-8Q
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-100-18-20BQ-DS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1979DKR