GBP | USD
Favorite

ECS-.327-CDX-1082 32.768kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.52700 £5.27
50 0.49220 £24.61
100 0.43500 £43.50
500 0.41214 £206.07
1,000 0.34345 £343.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2123TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.30182
  • Cut Tape (CT)  : XC2123CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.60000

ECS-.327-CDX-1082

Datasheet
Digi-Key Part Number XC2123DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-CDX-1082
Copy  
Description CRYSTAL 32.768KHZ 4PF SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 4pF 60 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 4pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM11W-38.4000MHZ-8-B1U-T3

CRYSTAL 38.4000MHZ 8PF SMD

Abracon LLC

£0.72000 Details

BLM03AX601SN1D

FERRITE BEAD 600 OHM 0201 1LN

Murata Electronics

£0.16000 Details

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

£0.97000 Details

PMEG2020CPA,115

DIODE ARRAY SCHOTTKY 20V 3HUSON

Nexperia USA Inc.

£0.40000 Details

MAX8902BATA+T

IC REG LIN POS ADJ 500MA 8TDFN

Maxim Integrated

£2.82000 Details

BLM18AG102SH1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

£0.09000 Details
Additional Resources
Standard Package 1
Other Names XC2123DKR