GBP | USD
Favorite

ECS-.327-9-34RR-TR 32.768kHz ±20ppm Crystal 9pF 40 kOhms 2-SMD, No Lead
Price & Procurement
5,155 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.61000 £0.61
10 0.53900 £5.39
50 0.50420 £25.21
100 0.44560 £44.56
500 0.42212 £211.06
1,000 0.35177 £351.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2295TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.30913
  • Cut Tape (CT)  : XC2295CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,155 - Immediate
  • Unit Price: £0.61000

ECS-.327-9-34RR-TR

Datasheet
Digi-Key Part Number XC2295DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-34RR-TR
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 40 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34RR
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3215SE-32.768K-STD-MUA-17

CRYSTAL 32.768KHZ 12.5PF SMD

NDK America, Inc.

£0.83000 Details

NX3215SE-32.768K-STD-MUA-19

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

£0.83000 Details

ECS-.327-12.5-34RR-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

£0.61000 Details

BAS70-7-F

DIODE SCHOTTKY 70V 70MA SOT23-3

Diodes Incorporated

£0.21000 Details

430156070726

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

£0.38000 Details

Q 32,0-JXS21-8-10/10-FU-WA-LF

CRYSTAL 32MHZ 8PF SMD

Jauch Quartz

£0.62000 Details
Additional Resources
Standard Package 1
Other Names XC2295DKR