HV1020-2R7505-5 (EDLC) Supercapacitor
Non-Stock

HV1020-2R7505-5

Digi-Key Part Number HV1020-2R7505-5-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number HV1020-2R7505-5
Copy  
Description CAP, 5.0F, 2.7V, HV SERIES, CYL
Copy  
Detailed Description

(EDLC) Supercapacitor

Copy  
Customer Reference
Documents & Media
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series -
Packaging Bulk 
Part Status Active
Tolerance -
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination -
Mounting Type -
Package / Case -
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Operating Temperature -
 
Additional Resources
Standard Package 100