GBP | USD

Price & Procurement
91 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.43000 £1.43
10 1.32200 £13.22
25 1.21120 £30.28
50 1.03500 £51.75
100 0.92500 £92.50
250 0.79280 £198.20
500 0.74876 £374.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.43000

Excludes VAT

£1.71600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 513-1248-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 0
  • Unit Price: £0.69224
  • Digi-Reel®  : 513-1248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: Digi-Reel®

DRQ73-470-R

Datasheet
Digi-Key Part Number 513-1248-1-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number DRQ73-470-R
Copy  
Description INDUCT ARRAY 2 COIL 48.62UH SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Shielded 2 Coil Inductor Array 194.5µH Inductance - Connected in Series 48.62µH Inductance - Connected in Parallel 241mOhm DC Resistance (DCR) - Parallel 1.08A Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series DRQ
Packaging Cut Tape (CT) 
Part Status Active
Number of Coils 2
Inductance - Connected In Parallel 48.62µH
Inductance - Connected In Series 194.5µH
Tolerance ±20%
Current Rating - Parallel 1.08A
Current Rating - Series 542mA
Current Saturation - Parallel 1.14A
Current Saturation - Series 570mA
DC Resistance (DCR) - Parallel 241mOhm
DC Resistance (DCR) - Series 965mOhm
Shielding Shielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1248-1