GBP | USD
Favorite

ZXTN4004KTC Bipolar (BJT) Transistor NPN 150V 1A 3.8W Surface Mount TO-252
Price & Procurement
20,697 In Stock
Can ship immediately Factory Stock : 67,500
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.33000 £0.33
10 0.28300 £2.83
25 0.26440 £6.61
100 0.19640 £19.64
250 0.18656 £46.64
500 0.15334 £76.67
1,000 0.12462 £124.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.33000

Excludes VAT

£0.39600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXTN4004KTCDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
    67,500 - Factory Stock 
  • Unit Price: £0.11708
  • Cut Tape (CT)  : ZXTN4004KTCDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,697 - Immediate
    67,500 - Factory Stock 
  • Unit Price: £0.33000

ZXTN4004KTC

Datasheet
Digi-Key Part Number ZXTN4004KTCDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXTN4004KTC
Copy  
Description TRANS NPN 150V 1A TO252
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 150V 1A 3.8W Surface Mount TO-252

Copy  
Documents & Media
Datasheets ZXTN4004K
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 250mV
Power - Max 3.8W
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
Base Part Number ZXTN4004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DDZ6V2B-7

DIODE ZENER 6.2V 500MW SOD123

Diodes Incorporated

£0.18000 Details

BQ76PL455ATPFCRQ1

IC BATT MONITOR/PROTECT 80TQFP

Texas Instruments

£13.98000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

£0.30000 Details

0022124062

CONN HEADER R/A 6POS 2.54MM

Molex

£0.85000 Details

ACT45B-101-2P-TL003

CMC 100UH 150MA 2LN SMD AEC-Q200

TDK Corporation

£1.48000 Details

PESD5V0U1UA,115

TVS DIODE 5V SOD323

Nexperia USA Inc.

£0.33000 Details
Additional Resources
Standard Package 1
Other Names ZXTN4004KTCDIDKR