GBP | USD
Favorite

Price & Procurement
11,785 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.75900 £7.59
25 0.72040 £18.01
100 0.54040 £54.04
250 0.53524 £133.81
500 0.45802 £229.01
1,000 0.37312 £373.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXT790AKTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.36797
  • Cut Tape (CT)  : ZXT790AKCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,785 - Immediate
  • Unit Price: £0.85000

ZXT790AKTC

Datasheet
Digi-Key Part Number ZXT790AKDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXT790AKTC
Copy  
Description TRANS PNP 40V 3A D-PAK
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 3A 100MHz 3.9W Surface Mount TO-252-3

Copy  
Documents & Media
Datasheets ZXT790AK
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Die Layover Addition 19/Aug/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 450mV @ 300mA, 3A
Current - Collector Cutoff (Max) 20nA
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 3.9W
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
Base Part Number ZXT790A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXT690BKTC

TRANS NPN 45V 3A D-PAK

Diodes Incorporated

£0.85000 Details

LMH6639MF/NOPB

IC OPAMP VFB 1 CIRCUIT SOT23-6

Texas Instruments

£1.30000 Details

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

£0.09000 Details

CY8CPLC10-28PVXI

IC PLC PSOC CMOS 28SSOP

Cypress Semiconductor Corp

£9.95000 Details

FZT796ATA

TRANS PNP 200V 0.5A SOT-223

Diodes Incorporated

£0.53000 Details

FZT458TA

TRANS NPN 400V 0.3A SOT-223

Diodes Incorporated

£0.53000 Details
Additional Resources
Standard Package 1
Other Names ZXT790AKDKR