GBP | USD
Favorite

Price & Procurement
53,944 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.40700 £4.07
25 0.38240 £9.56
100 0.28990 £28.99
250 0.24672 £61.68
500 0.23440 £117.20
1,000 0.17889 £178.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.46000

Excludes VAT

£0.55200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXGD3006E6TADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: £0.16655
  • Cut Tape (CT)  : ZXGD3006E6TADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,944 - Immediate
  • Unit Price: £0.46000

ZXGD3006E6TA

Datasheet
Digi-Key Part Number ZXGD3006E6TADIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXGD3006E6TA
Copy  
Description IC GATE DRVR LOW-SIDE SOT26
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-26

Copy  
Documents & Media
Datasheets ZXGD3006E6
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
HTML Datasheet ZXGD3006E6
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, SiC MOSFET
Voltage - Supply 40V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 10A, 10A
Input Type Non-Inverting
Rise / Fall Time (Typ) 48ns, 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number ZXGD3006
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC21710QDWQ1

?10A SIC/IGBT SINGLE-CHANNEL ISO

Texas Instruments

£5.36000 Details

AMC1311BDWVR

IC ISOLATION 8SOIC

Texas Instruments

£5.44000 Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

£0.30000 Details

SN74LVC2G132DCTR

IC GATE NAND SCHMITT 2CH SM8

Texas Instruments

£0.43000 Details

AO3406

MOSFET N-CH 30V 3.6A SOT23

Alpha & Omega Semiconductor Inc.

£0.35000 Details

SRF0504-152Y

CMC 3.6UH 1A 2LN 1.5 KOHM SMD

Bourns Inc.

£1.25000 Details
Additional Resources
Standard Package 1
Other Names ZXGD3006E6TADIDKR