GBP | USD
Favorite

Price & Procurement
67,737 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.21300 £2.13
100 0.10740 £10.74
500 0.09520 £47.60
1,000 0.07408 £74.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ33A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: £0.06778
  • Cut Tape (CT)  : SMBJ33A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,737 - Immediate
  • Unit Price: £0.30000

SMBJ33A-13-F

Datasheet
Digi-Key Part Number SMBJ33A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMBJ33A-13-F
Copy  
Description TVS DIODE 33V 53.3V SMB
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models SMBJ33A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 11.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXS02612RTWR

IC INTERFACE SPECIALIZED 24WQFN

Texas Instruments

£1.01000 Details

LM46002PWPR

IC REG BUCK ADJ 2A 16HTSSOP

Texas Instruments

£3.19000 Details

DSK-3R3H224U-HL

CAP 220MF -20% +80% 3.3V SMD

Elna America

£1.21000 Details

FZT653TA

TRANS NPN 100V 2A SOT-223

Diodes Incorporated

£0.50000 Details

BAR43AFILM

DIODE ARRAY SCHOTTKY 30V SOT23-3

STMicroelectronics

£0.27000 Details

AD8552ARUZ

IC OPAMP ZERO-DRIFT 2CIRC 8TSSOP

Analog Devices Inc.

£3.69000 Details
Additional Resources
Standard Package 1
Other Names SMBJ33A-FDIDKR