GBP | USD
Favorite

Price & Procurement
61,128 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.22300 £2.23
100 0.11260 £11.26
500 0.09974 £49.87
1,000 0.07762 £77.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ30A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.06947
  • Cut Tape (CT)  : SMBJ30A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,128 - Immediate
  • Unit Price: £0.31000

SMBJ30A-13-F

Datasheet
Digi-Key Part Number SMBJ30A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMBJ30A-13-F
Copy  
Description TVS DIODE 30V 48.4V SMB
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models SMBJ30A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 12.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ5.0A-13-F

TVS DIODE 5V 9.2V SMB

Diodes Incorporated

£0.31000 Details

LM2776DBVR

IC REG CHARGE PUMP INV SOT23

Texas Instruments

£0.79000 Details

ST3232BTR

IC TRANSCEIVER FULL 2/2 16TSSOP

STMicroelectronics

£0.86000 Details

93LC46B-I/ST

IC EEPROM 1KBIT SPI 2MHZ 8TSSOP

Microchip Technology

£0.20000 Details

TPS79601DRBR

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

£2.33000 Details

BSS123

MOSFET N-CH 100V 170MA SOT23-3

ON Semiconductor

£0.25000 Details
Additional Resources
Standard Package 1
Other Names SMBJ30A-FDIDKR