GBP | USD
Favorite

Price & Procurement
46,431 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.21100 £2.11
100 0.10020 £10.02
500 0.08876 £44.38
1,000 0.06908 £69.08
2,000 0.06321 £126.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ12A-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: £0.06044
  • Cut Tape (CT)  : SMAJ12A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,431 - Immediate
  • Unit Price: £0.28000

SMAJ12A-13-F

Datasheet
Digi-Key Part Number SMAJ12A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ12A-13-F
Copy  
Description TVS DIODE 12V 19.9V SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ12A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 20.1A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case
Supplier Device Package SMA
Base Part Number SMAJ12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ5.0A-13-F

TVS DIODE 5V 9.2V SMA

Diodes Incorporated

£0.28000 Details

SMAJ24A-13-F

TVS DIODE 24V 38.9V SMA

Diodes Incorporated

£0.28000 Details

PPPC061LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

£0.41000 Details

SMF5.0A

TVS DIODE 5V 9.2V SOD123F

Littelfuse Inc.

£0.31000 Details

LD1117AS33TR

IC REG LINEAR 3.3V 1A SOT223

STMicroelectronics

£0.56000 Details

BZT52C15T-7

DIODE ZENER 15V 300MW SOD523

Diodes Incorporated

£0.15000 Details
Additional Resources
Standard Package 1
Other Names SMAJ12A-FDIDKR