GBP | USD
Favorite

PI3EQX16904GLZHEX Buffer, ReDriver 4 Channel 16Gbps 42-TQFN (9x3.5)
Price & Procurement
17,160 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.81000 £6.81
10 6.14900 £61.49
25 5.86280 £146.57
100 4.86180 £486.18
250 4.43280 £1,108.20
500 4.14682 £2,073.41
1,000 3.77720 £3,777.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.81000

Excludes VAT

£8.17200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PI3EQX16904GLZHEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 14,000 - Immediate
  • Unit Price: £3.77720

PI3EQX16904GLZHEX

Datasheet
Digi-Key Part Number PI3EQX16904GLZHEXDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI3EQX16904GLZHEX
Copy  
Description PCIE EQX V-QFN3590-42
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

Buffer, ReDriver 4 Channel 16Gbps 42-TQFN (9x3.5)

Copy  
Customer Reference
Documents & Media
Datasheets PI3EQX16904GL Data Brief
Featured Product Pi3EQX16904GL Linear ReDriver™
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications Networking
Input CML
Output CML
Data Rate (Max) 16Gbps
Number of Channels 4
Delay Time -
Signal Conditioning Input Equalization
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
Base Part Number PI3EQX16904
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI3EQX16908GLZLEX

PCIE EQX W-QFN50110-72

Diodes Incorporated

£8.25000 Details
Additional Resources
Standard Package 1
Other Names PI3EQX16904GLZHEXDICT