GBP | USD
Favorite

PI3EQX12908A2ZFEX Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.44000 £6.44
10 5.81800 £58.18
25 5.54840 £138.71
100 4.81750 £481.75
250 4.60096 £1,150.24
500 4.19498 £2,097.49
1,000 3.82988 £3,829.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.44000

Excludes VAT

£7.72800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

PI3EQX12908A2ZFEX

Datasheet
Digi-Key Part Number PI3EQX12908A2ZFEXDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI3EQX12908A2ZFEX
Copy  
Description PCIE EQX,W-QFN55100-54
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5)

Copy  
Customer Reference
Documents & Media
Datasheets PI3EQX12908A2 Datasheet
HTML Datasheet PI3EQX12908A2 Datasheet
EDA / CAD Models PI3EQX12908A2ZFEX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series PCI Express®(PCIe), ReDriver™
Packaging Digi-Reel® 
Part Status Active
Type Buffer, ReDriver
Applications PCIe 3.0, SAS3
Input CML
Output CML
Data Rate (Max) 12Gbps
Number of Channels 8
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-WFQFN Exposed Pad
Supplier Device Package 54-TQFN (10x5.5)
Base Part Number PI3EQX12908
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PI3PCIE3412AZLEX

PCIE SWITCH W-QFN3060-40 T&R 3.5

Diodes Incorporated

£1.85000 Details
Additional Resources
Standard Package 1
Other Names PI3EQX12908A2ZFEXDIDKR