GBP | USD
Favorite

PI3EQX12908A2ZFEX Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5)
Price & Procurement
8,939 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.47000 £6.47
10 5.84100 £58.41
25 5.56960 £139.24
100 4.61860 £461.86
250 4.21108 £1,052.77
500 3.93940 £1,969.70
1,000 3.58827 £3,588.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.47000

Excludes VAT

£7.76400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : PI3EQX12908A2ZFEXDITR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: £3.58827

PI3EQX12908A2ZFEX

Datasheet
Digi-Key Part Number PI3EQX12908A2ZFEXDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PI3EQX12908A2ZFEX
Copy  
Description PCIE EQX,W-QFN55100-54
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Buffer, ReDriver 8 Channel 12Gbps 54-TQFN (10x5.5)

Copy  
Customer Reference
Documents & Media
Datasheets PI3EQX12908A2 Datasheet
HTML Datasheet PI3EQX12908A2 Datasheet
EDA / CAD Models PI3EQX12908A2ZFEX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series PCI Express®(PCIe), ReDriver™
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications PCIe 3.0, SAS3
Input CML
Output CML
Data Rate (Max) 12Gbps
Number of Channels 8
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 54-WFQFN Exposed Pad
Supplier Device Package 54-TQFN (10x5.5)
Base Part Number PI3EQX12908
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PI3EQX12908A2ZFEXDICT