GBP | USD
Favorite

PAM8904QJER Piezo Sounder Driver U-QFN3030-16 (Type B)
Price & Procurement
13,603 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.86000 £0.86
10 0.76500 £7.65
25 0.72600 £18.15
100 0.59610 £59.61
250 0.55728 £139.32
500 0.49248 £246.24
1,000 0.38880 £388.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.86000

Excludes VAT

£1.03200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAM8904QJERDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.36679
  • Cut Tape (CT)  : PAM8904QJERDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,603 - Immediate
  • Unit Price: £0.86000

PAM8904QJER

Datasheet
Digi-Key Part Number PAM8904QJERDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PAM8904QJER
Copy  
Description IC AMP AUD 16VPP CLASS D 16UQFN
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Piezo Sounder Driver U-QFN3030-16 (Type B)

Copy  
Customer Reference
Documents & Media
Datasheets PAM8904Q
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Featured Product PAM8904Q Automotive 18 Vpp Output Piezo Sounder Driver
HTML Datasheet PAM8904Q
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Piezo Sounder Driver
Applications Automotive
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package U-QFN3030-16 (Type B)
Base Part Number PAM8904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAM8904EGPR

AUDIO HIGH VOLT U-QFN2020-12

Diodes Incorporated

£0.58000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

£0.69000 Details

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

£5.19000 Details

PAM8904JER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

£0.63000 Details

ABS25-32.768KHZ-6-1-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

£0.79000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

£0.32000 Details
Additional Resources
Standard Package 1
Other Names PAM8904QJERDIDKR