GBP | USD

PAM8904JER Piezo Sounder Driver U-QFN3030-16 (Type B)
Price & Procurement
9,465 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.62000 £0.62
10 0.55200 £5.52
25 0.51800 £12.95
100 0.42270 £42.27
250 0.39260 £98.15
500 0.33412 £167.06
1,000 0.26730 £267.30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.62000

Excludes VAT

£0.74400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAM8904JERDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.24224
  • Cut Tape (CT)  : PAM8904JERDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,585 - Immediate
  • Unit Price: £0.62000

PAM8904JER

Datasheet
Digi-Key Part Number PAM8904JERDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PAM8904JER
Copy  
Description IC AMP AUD 16VPP CLASS D 16UQFN
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Piezo Sounder Driver U-QFN3030-16 (Type B)

Copy  
Customer Reference
Documents & Media
Datasheets PAM8904
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Assembly Site Add 22/Dec/2017
HTML Datasheet PAM8904
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Piezo Sounder Driver
Applications Health, Home, Security
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package U-QFN3030-16 (Type B)
Base Part Number PAM8904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-4390

BUZZ 3 CLICK

MikroElektronika

£6.45000 Details
You May Also Be Interested In

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

£0.69000 Details

PKLCS1212E4001-R1

AUDIO PIEZO TRANSDUCER 25V SMD

Murata Electronics

£0.85000 Details

PA0061

QFN-16 TO DIP-16 SMT ADAPTER

Chip Quik Inc.

£3.43000 Details

PAM8904QJER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

£0.85000 Details

LIS2HH12TR

ACCELEROMETER 2-8G I2C/SPI 12LGA

STMicroelectronics

£1.00000 Details

TLF80511EJV33XUMA1

IC REG LIN 3.3V 400MA 8DSO E-PAD

Infineon Technologies

£0.95000 Details
Additional Resources
Standard Package 1
Other Names PAM8904JERDIDKR