GBP | USD

PAM8904EGPR Piezo Sounder Driver W-QFN2020-12 (Type US)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.57000 £0.57
10 0.50100 £5.01
25 0.47080 £11.77
100 0.38430 £38.43
250 0.35692 £89.23
500 0.30376 £151.88
1,000 0.24300 £243.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.57000

Excludes VAT

£0.68400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 31-PAM8904EGPRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.22022

PAM8904EGPR

Datasheet
Digi-Key Part Number 31-PAM8904EGPRCT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PAM8904EGPR
Copy  
Description AUDIO HIGH VOLT U-QFN2020-12
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Piezo Sounder Driver W-QFN2020-12 (Type US)

Copy  
Customer Reference
Documents & Media
Datasheets PAM8904E
Featured Product PAM8904E Piezo Sounder Drivers
EDA / CAD Models PAM8904EGPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Piezo Sounder Driver
Applications Health, Home, Security
Mounting Type Surface Mount
Package / Case 12-WFQFN Exposed Pad
Supplier Device Package W-QFN2020-12 (Type US)
Base Part Number PAM8904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PAM8904EJPR

AUDIO HIGH VOLT U-QFN3030-12

Diodes Incorporated

£0.62000 Details

MIKROE-4390

BUZZ 3 CLICK

MikroElektronika

£6.45000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

£0.69000 Details

PAM8904QJER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

£0.85000 Details

PAM8904JER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

£0.62000 Details

STM32L412KBU6

IC MCU 32BIT 128KB FLSH 32UFQFPN

STMicroelectronics

£3.25000 Details
Additional Resources
Standard Package 1
Other Names 31-PAM8904EGPRCT