GBP | USD
Favorite

PAM8302AADCR Amplifier IC 1-Channel (Mono) Class D 8-SOP
Price & Procurement
6,488 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.50000 £0.50
10 0.43200 £4.32
25 0.40280 £10.07
100 0.29930 £29.93
250 0.25332 £63.33
500 0.24180 £120.90
1,000 0.17847 £178.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.50000

Excludes VAT

£0.60000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAM8302AADCRDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.16696
  • Cut Tape (CT)  : PAM8302AADCRDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,488 - Immediate
  • Unit Price: £0.50000

PAM8302AADCR

Datasheet
Digi-Key Part Number PAM8302AADCRDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8302AADCR
Copy  
Description IC AMP CLASS D MONO 2.5W 8SOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 8-SOP

Copy  
Documents & Media
Datasheets PAM8302A Series
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm
Voltage - Supply 2V ~ 5.5V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-SOP
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number PAM8302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PAM8301AAF

IC AMP CLASS D MONO 1.5W SOT23-6

Diodes Incorporated

£0.43000 Details

TC33X-2-103E

TRIMMER 10K OHM 0.1W J LEAD TOP

Bourns Inc.

£0.23000 Details

PAM8304ASR

IC AMP CLASS D MONO 3W 8MSOP

Diodes Incorporated

£0.54000 Details

74HC4051PW,118

IC MUX/DEMUX 8X1 16TSSOP

Nexperia USA Inc.

£0.29000 Details

LM4871MX/NOPB

IC AMP CLASS AB MONO 3W 8SOIC

Texas Instruments

£1.07000 Details

PAM8302AASCR

IC AMP CLASS D MONO 2.5W 8MSOP

Diodes Incorporated

£0.50000 Details
Additional Resources
Standard Package 1
Other Names PAM8302AADCRDIDKR