GBP | USD
Favorite

PAM8301AAF Amplifier IC 1-Channel (Mono) Class D SOT-23-6
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.35800 £3.58
25 0.33360 £8.34
100 0.24790 £24.79
250 0.20972 £52.43
500 0.20020 £100.10
1,000 0.14777 £147.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PAM8301AAFDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.13425
  • Digi-Reel®  : PAM8301AAFDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

PAM8301AAF

Datasheet
Digi-Key Part Number PAM8301AAFDICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8301AAF
Copy  
Description IC AMP CLASS D MONO 1.5W SOT23-6
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D SOT-23-6

Copy  
Documents & Media
Datasheets PAM8301AAF
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
EDA / CAD Models PAM8301AAF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
Base Part Number PAM8301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PAM8302AADCR

IC AMP CLASS D MONO 2.5W 8SOP

Diodes Incorporated

£0.49000 Details

IS31AP4991-GRLS2-TR

IC AMP CLASS AB MONO 1.2W 8SOIC

ISSI, Integrated Silicon Solution Inc

£0.38000 Details

RT9525GQW

IC BATT CHRGR LIION 1CELL 16WQFN

Richtek USA Inc.

£1.83000 Details

AP7362-33SP-13

IC REG LINEAR 3.3V 1.5A 8SO

Diodes Incorporated

£0.40000 Details

TL1105VF160Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

£0.24000 Details

MIC5365-2.8YC5-TR

IC REG LINEAR 2.8V 150MA SC70-5

Microchip Technology

£0.09000 Details
Additional Resources
Standard Package 1
Other Names PAM8301AAFDICT