GBP | USD
Favorite

Price & Procurement
869,735 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.10000 £0.10
10 0.09000 £0.90
25 0.08600 £2.15
100 0.03780 £3.78
250 0.03632 £9.08
500 0.02972 £14.86
1,000 0.02064 £20.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.10000

Excludes VAT

£0.12000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT2222A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 869,671 - Immediate
  • Unit Price: £0.01803
  • Cut Tape (CT)  : MMBT2222A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 869,735 - Immediate
  • Unit Price: £0.10000

MMBT2222A-7-F

Datasheet
Digi-Key Part Number MMBT2222A-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBT2222A-7-F
Copy  
Description TRANS NPN 40V 0.6A SMD SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 600mA 300MHz 310mW Surface Mount SOT-23-3

Copy  
Documents & Media
Datasheets MMBT2222A Datasheet
Environmental Information Diodes RoHS 3 Cert
Design Resources Transistor Technical Basics
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 16/Sept/2008
PCN Assembly/Origin Mult Dev Assembly Chgs 5/May/2020
HTML Datasheet MMBT2222A Datasheet
EDA / CAD Models MMBT2222A-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V
Power - Max 310mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT2222A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT2907A-7-F

TRANS PNP 60V 0.6A SOT23-3

Diodes Incorporated

£0.10000 Details

MMBT2222LT1G

TRANS NPN 30V 0.6A SOT23

ON Semiconductor

£0.10000 Details

MMBT2222ALT1G

TRANS NPN 40V 0.6A SOT23

ON Semiconductor

£0.10000 Details

CP2104-F03-GMR

IC SGL USB-TO-UART BRIDGE 24QFN

Silicon Labs

£1.25000 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

£0.12000 Details

2N7002AQ-7

MOSFET NCH 60V 180MA SOT23

Diodes Incorporated

£0.21000 Details
Additional Resources
Standard Package 1
Other Names MMBT2222A-FDIDKR