GBP | USD
Favorite

Price & Procurement
2,665 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.26800 £2.68
100 0.18590 £18.59
500 0.14514 £72.57
1,000 0.11798 £117.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LMN400E01DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: £0.10763
  • Digi-Reel®  : LMN400E01DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,665 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LMN400E01-7

Datasheet
Digi-Key Part Number LMN400E01DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMN400E01-7
Copy  
Description MCU LOAD SWITCH 400MA SOT-363
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Transistor Load Switch PNP Pre-Biased, N-Channel Pre-Biased 50V PNP, 60V N-Channel 400mA PNP, 115mA Surface Mount SOT-363

Copy  
Documents & Media
Datasheets LMN400E01-7
Environmental Information Diodes RoHS 3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type PNP Pre-Biased, N-Channel Pre-Biased
Applications Load Switch
Voltage - Rated 50V PNP, 60V N-Channel
Current Rating (Amps) 400mA PNP, 115mA
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number LMN400
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMN200B02-7

MCU LOAD SWITCH 200MA SOT-363

Diodes Incorporated

£0.34000 Details
Additional Resources
Standard Package 1
Other Names LMN400E01CT
LMN400E01CT-ND
LMN400E01DICT