GBP | USD
Favorite

Price & Procurement
101,438 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.50000 £0.50
10 0.44500 £4.45
100 0.30390 £30.39
500 0.25390 £126.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FZT458TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 101,000 - Immediate
  • Unit Price: £0.19311
  • Cut Tape (CT)  : FZT458CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,438 - Immediate
  • Unit Price: £0.50000

FZT458TA

Datasheet
Digi-Key Part Number FZT458DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FZT458TA
Copy  
Description TRANS NPN 400V 0.3A SOT-223
Copy  
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 400V 300mA 50MHz 2W Surface Mount SOT-223

Copy  
Documents & Media
Datasheets FZT458
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
PCN Assembly/Origin Mult Devices Rev 21/Apr/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 6mA, 50mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V
Power - Max 2W
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number FZT458
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FZT558TA

TRANS PNP 400V 0.2A SOT223

Diodes Incorporated

£0.50000 Details

FZT796ATA

TRANS PNP 200V 0.5A SOT-223

Diodes Incorporated

£0.50000 Details

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

£0.09000 Details

BC846ALT1G

TRANS NPN 65V 0.1A SOT23

ON Semiconductor

£0.09000 Details

ZXT790AKTC

TRANS PNP 40V 3A D-PAK

Diodes Incorporated

£0.80000 Details

FMMT458TA

TRANS NPN 400V 0.225A SOT23-3

Diodes Incorporated

£0.34000 Details
Additional Resources
Standard Package 1
Other Names FZT458DKR