GBP | USD
Favorite

Price & Procurement
10,712 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.22000 £2.20
25 0.21040 £5.26
100 0.13210 £13.21
500 0.12230 £61.15
1,000 0.08316 £83.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FMMT451TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.07656
  • Cut Tape (CT)  : FMMT451CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,712 - Immediate
  • Unit Price: £0.28000

FMMT451TA

Datasheet
Digi-Key Part Number FMMT451DKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number FMMT451TA
Copy  
Description TRANS NPN 60V 1A SOT23-3
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 1A 150MHz 500mW Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets FMMT451
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Plating Site Add 24/Feb/2017
HTML Datasheet FMMT451
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 350mV @ 15mA, 150mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 150mA, 10V
Power - Max 500mW
Frequency - Transition 150MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number FMMT451
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LL4148-GS08

DIODE GEN PURP 75V 300MA SOD80

Vishay General Semiconductor - Diodes Division

£0.10000 Details

SK33A-LTP

DIODE SCHOTTKY 30V 3A DO214AC

Micro Commercial Co

£0.36000 Details

FMMT551TA

TRANS PNP 60V 1A SOT23-3

Diodes Incorporated

£0.33000 Details
Additional Resources
Standard Package 1
Other Names FMMT451DKR