GBP | USD
Favorite

DMN63D8LDW-7 Mosfet Array 2 N-Channel (Dual) 30V 220mA 300mW Surface Mount SOT-363
Price & Procurement
349,706 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.22000 £0.22
10 0.18100 £1.81
25 0.15160 £3.79
100 0.07420 £7.42
500 0.06182 £30.91
1,000 0.04296 £42.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.22000

Excludes VAT

£0.26400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DMN63D8LDW-7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 348,000 - Immediate
  • Unit Price: £0.03993
  • Cut Tape (CT)  : DMN63D8LDW-7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 349,706 - Immediate
  • Unit Price: £0.22000
  • Tape & Reel (TR)  : DMN63D8LDW-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.02864

DMN63D8LDW-7

Datasheet
Digi-Key Part Number DMN63D8LDW-7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN63D8LDW-7
Copy  
Description MOSFET 2N-CH 30V 0.22A SOT363
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 220mA 300mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets DMN63D8LDW
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Dev Site Add 1/Jul/2020
HTML Datasheet DMN63D8LDW
EDA / CAD Models DMN63D8LDW-7 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 220mA
Rds On (Max) @ Id, Vgs 2.8Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 870nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
Base Part Number DMN63D8L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54WX-TP

DIODE SCHOTTKY 30V 200MA SOD523

Micro Commercial Co

£0.20000 Details

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

£5.50000 Details

BSS84DW-7-F

MOSFET 2P-CH 50V 0.13A SC70-6

Diodes Incorporated

£0.34000 Details

RJHSE-5384

CONN MOD JACK 8P8C R/A SHIELDED

Amphenol ICC (Commercial Products)

£1.14000 Details

NTS4001NT1G

MOSFET N-CH 30V 270MA SC70-3

ON Semiconductor

£0.28000 Details

BZT52C10-7-F

DIODE ZENER 10V 500MW SOD123

Diodes Incorporated

£0.15000 Details
Additional Resources
Standard Package 1
Other Names DMN63D8LDW-7DKR