GBP | USD
Favorite

DMN601DWKQ-7 Mosfet Array 2 N-Channel (Dual) 60V 305mA (Ta) 200mW Surface Mount SOT-363
Price & Procurement
14,836 In Stock
Can ship immediately Factory Stock : 63,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.20500 £2.05
25 0.17920 £4.48
100 0.09720 £9.72
500 0.07928 £39.64
1,000 0.05881 £58.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : DMN601DWKQ-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    63,000 - Factory Stock 
  • Unit Price: £0.05165
  • Digi-Reel®  : DMN601DWKQ-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,836 - Immediate
    63,000 - Factory Stock 
  • Unit Price: Digi-Reel®

DMN601DWKQ-7

Datasheet
Digi-Key Part Number DMN601DWKQ-7DICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DMN601DWKQ-7
Copy  
Description MOSFET N-CHAN 41V 60V SOT363
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) 60V 305mA (Ta) 200mW Surface Mount SOT-363

Copy  
Customer Reference
Documents & Media
Datasheets DMN601DWKQ
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Standard
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 305mA (Ta)
Rds On (Max) @ Id, Vgs 2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 0.304nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
Power - Max 200mW
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DMP3030SN-7

MOSFET P-CH 30V 700MA SC59-3

Diodes Incorporated

£0.26000 Details

LTM8029MPY

DC DC CONVERTER 1.2-18V 11W

Analog Devices Inc.

£29.71000 Details

LT8620MPMSE#PBF

IC REG BUCK ADJUSTABLE 2A 16MSOP

Analog Devices Inc.

£20.29000 Details

NLSX5012DMR2G

IC TRANSLATOR 2BIT MICRO8

ON Semiconductor

£1.44000 Details

OPA211MDGKTEP

IC OPAMP GP 1 CIRCUIT 8VSSOP

Texas Instruments

£14.29000 Details

DP83848MPHPEP

IC TRANSCEIVER 1/1 48HTQFP

Texas Instruments

£35.01000 Details
Additional Resources
Standard Package 1
Other Names DMN601DWKQ-7DICT